
RN55D27R4FRE6 | |
---|---|
DigiKey Part Number | 541-RN55D27R4FRE6TR-ND - Tape & Reel (TR) 541-RN55D27R4FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D27R4FRE6 |
Description | RES 27.4 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D27R4FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.04500 | $20.45 |
25 | $1.73080 | $43.27 |
50 | $1.53220 | $76.61 |
100 | $1.36550 | $136.55 |
250 | $1.18140 | $295.35 |
500 | $1.06628 | $533.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.67915 | $1,679.15 |
2,000 | $1.54314 | $3,086.28 |
3,000 | $1.47330 | $4,419.90 |
5,000 | $1.39426 | $6,971.30 |
7,000 | $1.34716 | $9,430.12 |
10,000 | $1.30114 | $13,011.40 |
12,000 | $1.27907 | $15,348.84 |
24,000 | $1.20331 | $28,879.44 |
25,000 | $1.19922 | $29,980.50 |