
RN55D2702FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D2702FRE6TR-ND - Tape & Reel (TR) 541-RN55D2702FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D2702FRE6 |
Description | RES 27K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2702FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.07500 | $30.75 |
| 25 | $2.61120 | $65.28 |
| 50 | $2.32180 | $116.09 |
| 100 | $2.07590 | $207.59 |
| 250 | $1.80480 | $451.20 |
| 500 | $1.63542 | $817.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49130 | $1,491.30 |
| 2,000 | $1.36888 | $2,737.76 |
| 3,000 | $1.30599 | $3,917.97 |
| 5,000 | $1.23482 | $6,174.10 |
| 7,000 | $1.19240 | $8,346.80 |
| 10,000 | $1.15095 | $11,509.50 |

