Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55D2673FB14 | |
|---|---|
DigiKey Part Number | RN55D2673FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2673FB14 |
Description | RES 267K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2673FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E2673FB14 | Vishay Dale | 0 | RN55E2673FB14-ND | $38.63040 | Upgrade |
| RN55E2673FBSL | Vishay Dale | 0 | RN55E2673FBSL-ND | $45.52490 | Upgrade |
| RN55E2673FRE6 | Vishay Dale | 0 | RN55E2673FRE6-ND | $4.63643 | Upgrade |
| RN55E2673FRSL | Vishay Dale | 0 | RN55E2673FRSL-ND | $9.30510 | Upgrade |
| RN55C2673DB14 | Vishay Dale | 0 | RN55C2673DB14-ND | $38.63040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $38.63040 | $3,863.04 |


