
RN55D2004FRE6 | |
---|---|
DigiKey Part Number | 541-RN55D2004FRE6TR-ND - Tape & Reel (TR) 541-RN55D2004FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D2004FRE6 |
Description | RES 2M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2004FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
10 | $12.57900 | $125.79 |
25 | $10.85480 | $271.37 |
50 | $9.77600 | $488.80 |
100 | $8.85800 | $885.80 |
250 | $7.85136 | $1,962.84 |
500 | $7.22190 | $3,610.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.82063 | $6,820.63 |
2,000 | $6.35716 | $12,714.32 |
3,000 | $6.11917 | $18,357.51 |
5,000 | $5.84989 | $29,249.45 |
7,000 | $5.68947 | $39,826.29 |
10,000 | $5.53278 | $55,327.80 |
12,000 | $5.45765 | $65,491.80 |