
RN55D1202FB14 | |
---|---|
DigiKey Part Number | RN55D1202FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1202FB14 |
Description | RES 12K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1202FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.16900 | $31.69 |
25 | $2.69640 | $67.41 |
50 | $2.39760 | $119.88 |
100 | $2.14310 | $214.31 |
300 | $1.81573 | $544.72 |
500 | $1.68982 | $844.91 |
1,000 | $1.54145 | $1,541.45 |
5,000 | $1.27734 | $6,386.70 |