
RN55C6811FB14 | |
|---|---|
DigiKey Part Number | RN55C6811FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C6811FB14 |
Description | RES 6.81K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C6811FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.29200 | $82.30 |
| 50 | $2.93340 | $146.67 |
| 100 | $2.62680 | $262.68 |
| 300 | $2.23213 | $669.64 |
| 500 | $2.08070 | $1,040.35 |
| 1,000 | $1.90196 | $1,901.96 |
| 5,000 | $1.58390 | $7,919.50 |

