Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C6342DRSL | |
|---|---|
DigiKey Part Number | RN55C6342DRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55C6342DRSL |
Description | RES 63.4K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C6342DRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E6342BB14 | Vishay Dale | 0 | RN55E6342BB14-ND | $38.63040 | Upgrade |
| RN55E6342BBSL | Vishay Dale | 0 | RN55E6342BBSL-ND | $45.52490 | Upgrade |
| RN55C6342DB14 | Vishay Dale | 0 | RN55C6342DB14-ND | $38.63040 | Parametric Equivalent |
| RN55C6342DBSL | Vishay Dale | 0 | RN55C6342DBSL-ND | $45.52490 | Parametric Equivalent |
| RN55C6342DRE6 | Vishay Dale | 0 | RN55C6342DRE6-ND | $3.62856 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.16914 | $3,584.57 |


