
RN55C5621FB14 | |
|---|---|
DigiKey Part Number | RN55C5621FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C5621FB14 |
Description | RES 5.62K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C5621FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.75200 | $47.52 |
| 25 | $4.05160 | $101.29 |
| 50 | $3.61580 | $180.79 |
| 100 | $3.24500 | $324.50 |
| 300 | $2.76653 | $829.96 |
| 500 | $2.58286 | $1,291.43 |
| 1,000 | $2.36623 | $2,366.23 |
| 5,000 | $1.98061 | $9,903.05 |

