5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C5111FRE6

DigiKey Part Number
541-RN55C5111FRE6TR-ND - Tape & Reel (TR)
541-RN55C5111FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C5111FRE6
Description
RES 5.11K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C5111FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.21800$42.18
25$3.59760$89.94
50$3.20640$160.32
100$2.87420$287.42
250$2.50952$627.38
500$2.28130$1,140.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.57612$2,576.12
2,000$2.37774$4,755.48
3,000$2.27588$6,827.64
5,000$2.16061$10,803.05
7,000$2.09191$14,643.37
10,000$2.02482$20,248.20
Manufacturers Standard Package