
RN55C49R9FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C49R9FRE6TR-ND - Tape & Reel (TR) 541-RN55C49R9FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C49R9FRE6 |
Description | RES 49.9 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C49R9FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.90200 | $29.02 |
| 25 | $2.46320 | $61.58 |
| 50 | $2.19020 | $109.51 |
| 100 | $1.95590 | $195.59 |
| 250 | $1.69988 | $424.97 |
| 500 | $1.53922 | $769.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.40275 | $1,402.75 |
| 2,000 | $1.28679 | $2,573.58 |
| 3,000 | $1.22722 | $3,681.66 |
| 5,000 | $1.15981 | $5,799.05 |
| 7,000 | $1.11963 | $7,837.41 |
| 10,000 | $1.08038 | $10,803.80 |

