
RN55C4992BRE6 | |
---|---|
DigiKey Part Number | 541-RN55C4992BRE6TR-ND - Tape & Reel (TR) 541-RN55C4992BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C4992BRE6 |
Description | RES 49.9K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4992BRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $5.81200 | $58.12 |
25 | $4.96880 | $124.22 |
50 | $4.44360 | $222.18 |
100 | $3.99500 | $399.50 |
250 | $3.50420 | $876.05 |
500 | $3.19666 | $1,598.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.69841 | $4,698.41 |
2,000 | $4.36292 | $8,725.84 |
3,000 | $4.19058 | $12,571.74 |
5,000 | $3.99566 | $19,978.30 |
7,000 | $3.87954 | $27,156.78 |
10,000 | $3.76606 | $37,660.60 |
12,000 | $3.71164 | $44,539.68 |