
RN55C47R0BB14 | |
---|---|
DigiKey Part Number | RN55C47R0BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C47R0BB14 |
Description | RES 47 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C47R0BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.33200 | $73.32 |
25 | $6.28960 | $157.24 |
50 | $5.63440 | $281.72 |
100 | $5.07690 | $507.69 |
300 | $4.35923 | $1,307.77 |
500 | $4.08350 | $2,041.75 |
1,000 | $3.75850 | $3,758.50 |
5,000 | $3.18020 | $15,901.00 |