
RN55C4703BRE6 | |
---|---|
DigiKey Part Number | 541-RN55C4703BRE6TR-ND - Tape & Reel (TR) 541-RN55C4703BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C4703BRE6 |
Description | RES 470K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4703BRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.14500 | $81.45 |
25 | $6.99560 | $174.89 |
50 | $6.27480 | $313.74 |
100 | $5.66070 | $566.07 |
250 | $4.98800 | $1,247.00 |
500 | $4.56696 | $2,283.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.68643 | $4,686.43 |
2,000 | $4.35179 | $8,703.58 |
3,000 | $4.17989 | $12,539.67 |
5,000 | $3.98547 | $19,927.35 |
7,000 | $3.86964 | $27,087.48 |
10,000 | $3.75645 | $37,564.50 |
12,000 | $3.70218 | $44,426.16 |