CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4703BRE6

DigiKey Part Number
541-RN55C4703BRE6TR-ND - Tape & Reel (TR)
541-RN55C4703BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4703BRE6
Description
RES 470K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4703BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.40000$12.40
10$8.14500$81.45
25$6.99560$174.89
50$6.27480$313.74
100$5.66070$566.07
250$4.98800$1,247.00
500$4.56696$2,283.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.68643$4,686.43
2,000$4.35179$8,703.58
3,000$4.17989$12,539.67
5,000$3.98547$19,927.35
7,000$3.86964$27,087.48
10,000$3.75645$37,564.50
12,000$3.70218$44,426.16
Manufacturers Standard Package