
RN55C4702BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C4702BRE6TR-ND - Tape & Reel (TR) 541-RN55C4702BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C4702BRE6 |
Description | RES 47K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4702BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.64400 | $96.44 |
| 25 | $8.29400 | $207.35 |
| 50 | $7.44860 | $372.43 |
| 100 | $6.72930 | $672.93 |
| 250 | $5.94152 | $1,485.38 |
| 500 | $5.44838 | $2,724.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.02942 | $5,029.42 |
| 2,000 | $4.67343 | $9,346.86 |
| 3,000 | $4.49067 | $13,472.01 |
| 5,000 | $4.28389 | $21,419.45 |
| 7,000 | $4.16067 | $29,124.69 |
| 10,000 | $4.04032 | $40,403.20 |

