40.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4022FRE6

DigiKey Part Number
541-RN55C4022FRE6TR-ND - Tape & Reel (TR)
541-RN55C4022FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4022FRE6
Description
RES 40.2K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4022FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.88900$38.89
25$3.31160$82.79
50$2.94820$147.41
100$2.64070$264.07
250$2.30332$575.83
500$2.09220$1,046.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.57612$2,576.12
2,000$2.37774$4,755.48
3,000$2.27588$6,827.64
5,000$2.16061$10,803.05
7,000$2.09191$14,643.37
10,000$2.02482$20,248.20
Manufacturers Standard Package