RN55C3612BBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.09320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.32515
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.63960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.09320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $42.55780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.64707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.31163
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.40638
Datasheet
36.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C3612BBSL

DigiKey Part Number
RN55C3612BBSL-ND
Manufacturer
Manufacturer Product Number
RN55C3612BBSL
Description
RES 36.1K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C3612BBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$42.55780$4,255.78
Manufacturers Standard Package