
RN55C33R2FB14 | |
|---|---|
DigiKey Part Number | RN55C33R2FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C33R2FB14 |
Description | RES 33.2 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C33R2FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.77100 | $27.71 |
| 25 | $2.34800 | $58.70 |
| 50 | $2.08660 | $104.33 |
| 100 | $1.86300 | $186.30 |
| 300 | $1.57497 | $472.49 |
| 500 | $1.46424 | $732.12 |
| 1,000 | $1.33369 | $1,333.69 |
| 5,000 | $1.10139 | $5,506.95 |

