
RN55C3321FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C3321FRE6TR-ND - Tape & Reel (TR) 541-RN55C3321FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C3321FRE6 |
Description | RES 3.32K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C3321FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.88900 | $38.89 |
| 25 | $3.30840 | $82.71 |
| 50 | $2.94820 | $147.41 |
| 100 | $2.63990 | $263.99 |
| 250 | $2.30268 | $575.67 |
| 500 | $2.09154 | $1,045.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.57612 | $2,576.12 |
| 2,000 | $2.37774 | $4,755.48 |
| 3,000 | $2.27588 | $6,827.64 |
| 5,000 | $2.16061 | $10,803.05 |
| 7,000 | $2.09191 | $14,643.37 |
| 10,000 | $2.02482 | $20,248.20 |

