
RN55C2211FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2211FRE6TR-ND - Tape & Reel (TR) 541-RN55C2211FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2211FRE6 |
Description | RES 2.21K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2211FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.11900 | $41.19 |
| 25 | $3.50880 | $87.72 |
| 50 | $3.12580 | $156.29 |
| 100 | $2.80190 | $280.19 |
| 250 | $2.44540 | $611.35 |
| 500 | $2.22260 | $1,111.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.03301 | $2,033.01 |
| 2,000 | $1.87200 | $3,744.00 |
| 3,000 | $1.78927 | $5,367.81 |
| 5,000 | $1.69567 | $8,478.35 |
| 7,000 | $1.63990 | $11,479.30 |
| 10,000 | $1.58541 | $15,854.10 |

