
RN55C2003BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2003BRE6TR-ND - Tape & Reel (TR) 541-RN55C2003BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2003BRE6 |
Description | RES 200K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2003BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.50800 | $55.08 |
| 25 | $4.70920 | $117.73 |
| 50 | $4.20780 | $210.39 |
| 100 | $3.78110 | $378.11 |
| 250 | $3.31292 | $828.23 |
| 500 | $3.02008 | $1,510.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.77114 | $2,771.14 |
| 2,000 | $2.55968 | $5,119.36 |
| 3,000 | $2.45105 | $7,353.15 |
| 5,000 | $2.32816 | $11,640.80 |
| 7,000 | $2.25493 | $15,784.51 |
| 10,000 | $2.18340 | $21,834.00 |

