
RN55C1502BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1502BRE6TR-ND - Tape & Reel (TR) 541-RN55C1502BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1502BRE6 |
Description | RES 15K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1502BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.32000 | $83.20 |
| 25 | $7.14600 | $178.65 |
| 50 | $6.40780 | $320.39 |
| 100 | $5.78140 | $578.14 |
| 250 | $5.09436 | $1,273.59 |
| 500 | $4.66422 | $2,332.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.80668 | $5,806.68 |
| 2,000 | $5.40346 | $10,806.92 |
| 3,000 | $5.19637 | $15,589.11 |
| 5,000 | $4.96215 | $24,810.75 |
| 7,000 | $4.82257 | $33,757.99 |
| 10,000 | $4.68624 | $46,862.40 |

