CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2700FRE6

DigiKey Part Number
541-RN55C2700FRE6TR-ND - Tape & Reel (TR)
541-RN55C2700FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C2700FRE6
Description
RES 270 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2700FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.80200$38.02
25$3.24160$81.04
50$2.88700$144.35
100$2.58560$258.56
250$2.25540$563.85
500$2.04864$1,024.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.91021$1,910.21
2,000$1.75781$3,515.62
3,000$1.67953$5,038.59
5,000$1.59098$7,954.90
7,000$1.53819$10,767.33
10,000$1.48662$14,866.20
12,000$1.46190$17,542.80
24,000$1.37701$33,048.24
25,000$1.37243$34,310.75
Manufacturers Standard Package