
RN55C1331FB14 | |
|---|---|
DigiKey Part Number | RN55C1331FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1331FB14 |
Description | RES 1.33K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1331FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.89400 | $28.94 |
| 25 | $2.45640 | $61.41 |
| 50 | $2.18360 | $109.18 |
| 100 | $1.95100 | $195.10 |
| 300 | $1.65087 | $495.26 |
| 500 | $1.53528 | $767.64 |
| 1,000 | $1.39913 | $1,399.13 |
| 5,000 | $1.15672 | $5,783.60 |

