
RN55C1212FRE6 | |
---|---|
DigiKey Part Number | 541-RN55C1212FRE6TR-ND - Tape & Reel (TR) 541-RN55C1212FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1212FRE6 |
Description | RES 12.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1212FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.71000 | $27.10 |
25 | $2.29920 | $57.48 |
50 | $2.04280 | $102.14 |
100 | $1.82370 | $182.37 |
250 | $1.58408 | $396.02 |
500 | $1.43364 | $716.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.08477 | $2,084.77 |
2,000 | $1.92014 | $3,840.28 |
3,000 | $1.83557 | $5,506.71 |
5,000 | $1.73989 | $8,699.45 |
7,000 | $1.68287 | $11,780.09 |
10,000 | $1.62718 | $16,271.80 |
12,000 | $1.60047 | $19,205.64 |
24,000 | $1.50878 | $36,210.72 |
25,000 | $1.50384 | $37,596.00 |