
RN55C1210FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1210FRE6TR-ND - Tape & Reel (TR) 541-RN55C1210FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1210FRE6 |
Description | RES 121 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1210FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.15200 | $41.52 |
| 25 | $3.53840 | $88.46 |
| 50 | $3.15380 | $157.69 |
| 100 | $2.82570 | $282.57 |
| 250 | $2.46712 | $616.78 |
| 500 | $2.24234 | $1,121.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.05143 | $2,051.43 |
| 2,000 | $1.88910 | $3,778.20 |
| 3,000 | $1.80569 | $5,417.07 |
| 5,000 | $1.71135 | $8,556.75 |
| 7,000 | $1.65514 | $11,585.98 |
| 10,000 | $1.60023 | $16,002.30 |

