
RN55C1103BB14 | |
---|---|
DigiKey Part Number | 541-RN55C1103BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1103BB14 |
Description | RES 110K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1103BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.38000 | $58.38 |
10 | $39.96300 | $399.63 |
25 | $34.97560 | $874.39 |
50 | $31.85380 | $1,592.69 |
100 | $29.20000 | $2,920.00 |
300 | $25.78693 | $7,736.08 |
500 | $24.47634 | $12,238.17 |
1,000 | $22.93275 | $22,932.75 |