
RN55C1053FB14 | |
|---|---|
DigiKey Part Number | RN55C1053FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1053FB14 |
Description | RES 105K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1053FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.07000 | $40.70 |
| 25 | $3.46600 | $86.65 |
| 50 | $3.08800 | $154.40 |
| 100 | $2.76650 | $276.65 |
| 300 | $2.35327 | $705.98 |
| 500 | $2.19432 | $1,097.16 |
| 1,000 | $2.00695 | $2,006.95 |
| 5,000 | $1.67345 | $8,367.25 |

