100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1003FRE6

DigiKey Part Number
541-RN55C1003FRE6TR-ND - Tape & Reel (TR)
541-RN55C1003FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C1003FRE6
Description
RES 100K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1003FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,012
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.56000$35.60
25$3.03200$75.80
50$2.69820$134.91
100$2.41470$241.47
250$2.10372$525.93
500$1.90920$954.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.74370$1,743.70
2,000$1.60307$3,206.14
3,000$1.53084$4,592.52
5,000$1.44911$7,245.55
7,000$1.40040$9,802.80
10,000$1.35282$13,528.20
Manufacturers Standard Package