
RN55C1003BB14 | |
---|---|
DigiKey Part Number | 541-RN55C1003BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1003BB14 |
Description | RES 100K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1003BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $12.62900 | $126.29 |
25 | $10.89760 | $272.44 |
50 | $9.81380 | $490.69 |
100 | $8.89000 | $889.00 |
300 | $7.70193 | $2,310.58 |
500 | $7.24556 | $3,622.78 |
1,000 | $6.70773 | $6,707.73 |
5,000 | $5.75094 | $28,754.70 |