
RN55C1002FK36 | |
|---|---|
DigiKey Part Number | 541-RN55C1002FK36-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1002FK36 |
Description | CMF-55 10K 1% T-2 RN55C1002F K36 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.73800 | $27.38 |
| 25 | $2.32160 | $58.04 |
| 50 | $2.06200 | $103.10 |
| 100 | $1.84080 | $184.08 |
| 250 | $1.59824 | $399.56 |
| 500 | $1.44632 | $723.16 |
| 1,000 | $1.31733 | $1,317.33 |
| 5,000 | $1.08754 | $5,437.70 |

