
CMF559K0000FER6 | |
---|---|
DigiKey Part Number | 541-CMF559K0000FER6TR-ND - Tape & Reel (TR) 541-CMF559K0000FER6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF559K0000FER6 |
Description | RES 9K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF559K0000FER6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.87300 | $68.73 |
25 | $5.89240 | $147.31 |
50 | $5.27320 | $263.66 |
100 | $4.74920 | $474.92 |
250 | $4.17380 | $1,043.45 |
500 | $3.81368 | $1,906.84 |