
RN55C1001BRE6 | |
---|---|
DigiKey Part Number | 541-RN55C1001BRE6TR-ND - Tape & Reel (TR) 541-RN55C1001BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1001BRE6 |
Description | RES 1K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1001BRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.41900 | $54.19 |
25 | $4.63440 | $115.86 |
50 | $4.14000 | $207.00 |
100 | $3.71960 | $371.96 |
250 | $3.25976 | $814.94 |
500 | $2.97188 | $1,485.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.78156 | $2,781.56 |
2,000 | $2.56947 | $5,138.94 |
3,000 | $2.46048 | $7,381.44 |
5,000 | $2.33720 | $11,686.00 |
7,000 | $2.26374 | $15,846.18 |
10,000 | $2.19198 | $21,919.80 |
12,000 | $2.15757 | $25,890.84 |
24,000 | $2.03944 | $48,946.56 |
25,000 | $2.03307 | $50,826.75 |