Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50E2741FB14 | |
|---|---|
DigiKey Part Number | RN50E2741FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50E2741FB14 |
Description | RES 2.74K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50E2741FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50E2741FBSL | Vishay Dale | 0 | RN50E2741FBSL-ND | $45.52490 | Parametric Equivalent |
| RN50E2741FRE6 | Vishay Dale | 0 | RN50E2741FRE6-ND | $8.69818 | Parametric Equivalent |
| RN50E2741FRSL | Vishay Dale | 0 | RN50E2741FRSL-ND | $16.96588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $38.63040 | $3,863.04 |


