
RN50E1002BRE6 | |
|---|---|
DigiKey Part Number | 541-RN50E1002BRE6TR-ND - Tape & Reel (TR) 541-RN50E1002BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50E1002BRE6 |
Description | RES 10K OHM 1/20W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50E1002BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 10 | $19.24700 | $192.47 |
| 25 | $16.69280 | $417.32 |
| 50 | $15.09140 | $754.57 |
| 100 | $13.72990 | $1,372.99 |
| 250 | $12.23884 | $3,059.71 |
| 500 | $11.30572 | $5,652.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.31404 | $14,314.04 |
| 2,000 | $13.43689 | $26,873.78 |
| 3,000 | $12.98643 | $38,959.29 |
| 5,000 | $12.47693 | $62,384.65 |

