
RN50C9311FB14 | |
|---|---|
DigiKey Part Number | 541-RN50C9311FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C9311FB14 |
Description | RES 9.31K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C9311FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.45000 | $58.45 |
| 10 | $40.01400 | $400.14 |
| 25 | $35.02040 | $875.51 |
| 50 | $31.89440 | $1,594.72 |
| 100 | $29.23730 | $2,923.73 |
| 300 | $25.81990 | $7,745.97 |
| 500 | $24.50764 | $12,253.82 |
| 1,000 | $22.96207 | $22,962.07 |

