Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C28R7FBSL | |
|---|---|
DigiKey Part Number | RN50C28R7FBSL-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RN50C28R7FBSL |
Description | RES 28.7 OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C28R7FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C28R7FB14 | Vishay Dale | 0 | RN50C28R7FB14-ND | $38.63040 | Parametric Equivalent |
| RN50C28R7FRE6 | Vishay Dale | 0 | RN50C28R7FRE6-ND | $4.55241 | Parametric Equivalent |
| RN50C28R7FRSL | Vishay Dale | 0 | RN50C28R7FRSL-ND | $10.01330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.52490 | $4,552.49 |


