Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C2800BRSL | |
|---|---|
DigiKey Part Number | RN50C2800BRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C2800BRSL |
Description | RES 280 OHM 1/20W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C2800BRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C2800BB14 | Vishay Dale | 0 | RN50C2800BB14-ND | $41.84660 | Parametric Equivalent |
| RN50C2800BBSL | Vishay Dale | 0 | RN50C2800BBSL-ND | $49.05190 | Parametric Equivalent |
| RN50C2800BRE6 | Vishay Dale | 0 | RN50C2800BRE6-ND | $10.40743 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.27066 | $10,635.33 |


