Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C2492FRSL | |
|---|---|
DigiKey Part Number | RN50C2492FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C2492FRSL |
Description | RES 24.9K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C2492FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C2492FB14 | Vishay Dale | 0 | 541-RN50C2492FB14-ND | $38.63040 | Parametric Equivalent |
| RN50C2492FBSL | Vishay Dale | 0 | RN50C2492FBSL-ND | $45.52490 | Parametric Equivalent |
| RN50C2492FR36 | Vishay Dale | 0 | RN50C2492FR36-ND | $3.48181 | Parametric Equivalent |
| RN50C2492FRE6 | Vishay Dale | 0 | RN50C2492FRE6-ND | $4.55241 | Parametric Equivalent |
| RN50E2492FB14 | Vishay Dale | 0 | RN50E2492FB14-ND | $38.63040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.01330 | $5,006.65 |


