RN50C1842BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.84660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $49.05190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.40743
Datasheet
18.4 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C1842BRSL

DigiKey Part Number
RN50C1842BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN50C1842BRSL
Description
RES 18.4K OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18.4 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C1842BRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C1842BB14Vishay Dale0RN50C1842BB14-ND$41.84660Parametric Equivalent
RN50C1842BBSLVishay Dale0RN50C1842BBSL-ND$49.05190Parametric Equivalent
RN50C1842BRE6Vishay Dale0RN50C1842BRE6-ND$10.40743Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.27066$10,635.33