
RN50C1502FB14 | |
---|---|
DigiKey Part Number | 541-RN50C1502FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C1502FB14 |
Description | RES 15K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1502FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.23000 | $62.23 |
10 | $42.65800 | $426.58 |
25 | $37.36360 | $934.09 |
50 | $34.05080 | $1,702.54 |
100 | $31.23390 | $3,123.39 |
300 | $27.61177 | $8,283.53 |
500 | $26.22106 | $13,110.53 |
1,000 | $24.58289 | $24,582.89 |