
RN50C1002FRE6 | |
---|---|
DigiKey Part Number | 541-RN50C1002FRE6TR-ND - Tape & Reel (TR) 541-RN50C1002FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C1002FRE6 |
Description | RES 10K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1002FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.95300 | $59.53 |
25 | $5.09720 | $127.43 |
50 | $4.55720 | $227.86 |
100 | $4.09980 | $409.98 |
250 | $3.59676 | $899.19 |
500 | $3.28226 | $1,641.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.07535 | $3,075.35 |
2,000 | $2.84368 | $5,687.36 |
3,000 | $2.72468 | $8,174.04 |
5,000 | $2.59008 | $12,950.40 |
7,000 | $2.50986 | $17,569.02 |
10,000 | $2.43149 | $24,314.90 |
12,000 | $2.39392 | $28,727.04 |
24,000 | $2.26493 | $54,358.32 |
25,000 | $2.25798 | $56,449.50 |