RLR32C84R5FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $84.69330
Datasheet
Military, MIL-PRF-39017, RLR32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C84R5FRBSL

DigiKey Part Number
RLR32C84R5FRBSL-ND
Manufacturer
Manufacturer Product Number
RLR32C84R5FRBSL
Description
RES 84.5 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C84R5FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$99.82530$9,982.53
Manufacturers Standard Package