Direct
Direct
Parametric Equivalent
Parametric Equivalent

RLR32C82R5FRB14 | |
|---|---|
DigiKey Part Number | RLR32C82R5FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C82R5FRB14 |
Description | RES 82.5 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C82R5FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C82R5FMB14 | Vishay Dale | 0 | RLR32C82R5FMB14-ND | $119.09750 | Direct |
| RLR32C82R5FPBSL | Vishay Dale | 0 | RLR32C82R5FPBSL-ND | $140.08200 | Direct |
| RLR32C82R5FRBSL | Vishay Dale | 0 | RLR32C82R5FRBSL-ND | $140.08200 | Parametric Equivalent |
| RLR32C82R5FRRSL | Vishay Dale | 0 | RLR32C82R5FRRSL-ND | $54.56972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $119.09750 | $11,909.75 |


