Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C7501GMBSL1 | |
|---|---|
DigiKey Part Number | 541-RLR32C7501GMBSL1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C7501GMBSL1 |
Description | RES 7.5K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C7501GMB14 | Vishay Dale | 0 | RLR32C7501GMB14-ND | $114.20070 | Parametric Equivalent |
| RLR32C7501GMB141 | Vishay Dale | 0 | 541-RLR32C7501GMB141-ND | $120.46060 | Parametric Equivalent |
| RLR32C7501GMBSL | Vishay Dale | 0 | RLR32C7501GMBSL-ND | $134.58270 | Parametric Equivalent |
| RLR32C7501GMRE5 | Vishay Dale | 0 | 541-RLR32C7501GMRE5TR-ND | $44.71280 | Parametric Equivalent |
| RLR32C7501GMRE51 | Vishay Dale | 0 | 541-RLR32C7501GMRE51TR-ND | $50.34896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $141.87430 | $14,187.43 |


