Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C5103GRRSL1 | |
|---|---|
DigiKey Part Number | 541-RLR32C5103GRRSL1-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C5103GRRSL1 |
Description | RES 510K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C5103GRB14 | Vishay Dale | 0 | RLR32C5103GRB14-ND | $124.08960 | Parametric Equivalent |
| RLR32C5103GRB141 | Vishay Dale | 0 | 541-RLR32C5103GRB141-ND | $130.30420 | Parametric Equivalent |
| RLR32C5103GRBSL | Vishay Dale | 0 | RLR32C5103GRBSL-ND | $146.56800 | Parametric Equivalent |
| RLR32C5103GRBSL1 | Vishay Dale | 0 | 541-RLR32C5103GRBSL1TR-ND | $153.69600 | Parametric Equivalent |
| RLR32C5103GRRE5 | Vishay Dale | 0 | 541-RLR32C5103GRRE5TR-ND | $47.27132 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $62.73202 | $31,366.01 |


