Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C4300GRRE7 | |
|---|---|
DigiKey Part Number | 541-RLR32C4300GRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C4300GRRE7 |
Description | RES 430 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C4300FRB14 | Vishay Dale | 0 | 541-RLR32C4300FRB14-ND | $82.45581 | Parametric Equivalent |
| RLR32C4300GRB14 | Vishay Dale | 0 | RLR32C4300GRB14-ND | $114.20070 | Parametric Equivalent |
| RLR32C4300GRBSL | Vishay Dale | 0 | RLR32C4300GRBSL-ND | $134.58270 | Parametric Equivalent |
| RLR32C4300GRRE5 | Vishay Dale | 0 | 541-RLR32C4300GRRE5TR-ND | $44.71280 | Parametric Equivalent |
| RLR32C4300GRRE6 | Vishay Dale | 0 | RLR32C4300GRRE6-ND | $42.12919 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $40.80259 | $61,203.89 |


