Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C2210FMBSL | |
|---|---|
DigiKey Part Number | RLR32C2210FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C2210FMBSL |
Description | RES 221 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C2210FMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C2210FPB14 | Vishay Dale | 0 | RLR32C2210FPB14-ND | $119.09750 | Direct |
| RLR32C2210FRB14 | Vishay Dale | 0 | RLR32C2210FRB14-ND | $119.09750 | Direct |
| RLR32C2210FMB14 | Vishay Dale | 0 | RLR32C2210FMB14-ND | $119.09750 | Parametric Equivalent |
| RLR32C2210FMR64 | Vishay Dale | 0 | RLR32C2210FMR64-ND | $40.59366 | Parametric Equivalent |
| RLR32C2210FMRE5 | Vishay Dale | 0 | 541-RLR32C2210FMRE5TR-ND | $45.99354 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $140.08200 | $14,008.20 |


