RLR32C1R50FPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $139.85840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $165.21930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $68.47605
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $66.49138
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $66.49138
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $85.57086
Datasheet
1.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C1R50FPRE5

DigiKey Part Number
541-RLR32C1R50FPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C1R50FPRE5
Description
RES 1.5 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C1R50FPB14Vishay Dale0RLR32C1R50FPB14-ND$139.85840Parametric Equivalent
RLR32C1R50FPBSLVishay Dale0RLR32C1R50FPBSL-ND$165.21930Parametric Equivalent
RLR32C1R50FPRE6Vishay Dale0RLR32C1R50FPRE6-ND$68.47605Parametric Equivalent
RLR32C1R50FPRE7Vishay Dale0541-RLR32C1R50FPRE7TR-ND$66.49138Parametric Equivalent
RLR32C1R50FPRE8Vishay Dale0541-RLR32C1R50FPRE8TR-ND$66.49138Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$72.36236$36,181.18
Manufacturers Standard Package