RLR32C1821FPRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.93750
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.63744
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.48610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.03850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.59430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.10711
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.99908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.63744
Datasheet
1.82 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C1821FPRE6

DigiKey Part Number
RLR32C1821FPRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C1821FPRE6
Description
RES 1.82K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C1821FPRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$43.34720$43,347.20
Manufacturers Standard Package